M83513/05-06

ITT Cannon
965-M83513/05-06
M83513/05-06

Mfr.:

Description:
D-Sub Tools & Hardware 320-9508-027 MS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
122
Expected 9/8/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,46 € 12,46 €
11,87 € 118,70 €
11,24 € 281,00 €
11,13 € 556,50 €
9,63 € 963,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Microminiature Connector Hardware
M83513 Micro Connector
Brand: ITT Cannon
Filtered: -
Product Type: D-Sub Tools & Hardware
Series: M83513
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: MIL-DTL-83513
Part # Aliases: 320-9508-027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7318159090
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-83513 Connectors

ITT Cannon MIL-DTL-83513 Connectors provide a high-density, lightweight, field-proven twist pin contact design. These connectors feature a 3A maximum current rating and 8mΩ maximum contact resistance. The MIL-DTL-83513 connector shell material is made of aluminum, and the contact material is made of gold-plated copper alloy. These ITT Cannon connectors are RoHS compliant and available in 9, 15, 21, 25, 31, 37, 51, and 100 shell sizes. Typical applications include avionics gear, communications equipment and satellites, medical, military, aerospace launch vehicles, oil and gas exploration, and industrial automation.