M83513/01-GN

ITT Cannon
965-M83513/01-GN
M83513/01-GN

Mfr.:

Description:
D-Sub Mil Spec Connectors MICRO 51 M SOD A174

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,16 € 164,16 €
162,06 € 1.620,60 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Microminiature Connectors
Male
51 Position
3 Row
Solder
Straight
Gold
Panel
G
Micro
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: MIL-DTL-83513
Type: Plug Connectors
Part # Aliases: 154182-0009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-83513 Connectors

ITT Cannon MIL-DTL-83513 Connectors provide a high-density, lightweight, field-proven twist pin contact design. These connectors feature a 3A maximum current rating and 8mΩ maximum contact resistance. The MIL-DTL-83513 connector shell material is made of aluminum, and the contact material is made of gold-plated copper alloy. These ITT Cannon connectors are RoHS compliant and available in 9, 15, 21, 25, 31, 37, 51, and 100 shell sizes. Typical applications include avionics gear, communications equipment and satellites, medical, military, aerospace launch vehicles, oil and gas exploration, and industrial automation.