M24308/2-343Z

ITT Cannon
965-M24308/2-343Z
M24308/2-343Z

Mfr.:

Description:
D-Sub Mil Spec Connectors Socket Contact,Crimp Zinc,2 ,15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,31 € 23,31 €
21,22 € 212,20 €
20,36 € 509,00 €
19,82 € 991,00 €
18,67 € 1.867,00 €
18,57 € 4.642,50 €
18,56 € 9.280,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mil Spec Connectors
Connectors
Female
15 Position
2 Row
Crimp
Straight
Gold
Panel
Brand: ITT Cannon
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Insulation: Insulated
Insulation Material: Polyester (PCT)
Product Type: D-Sub MIL Spec Connectors
Shell Material: Steel
Shell Plating: Yellow Chromate Zinc
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Wire Gauge: 28 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99