M24308/2-286P

ITT Cannon
965-M24308/2-286P
M24308/2-286P

Mfr.:

Description:
D-Sub Mil Spec Connectors M24308/2-286P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,89 € 26,89 €
24,57 € 245,70 €
23,98 € 599,50 €
20,86 € 1.043,00 €
20,83 € 2.083,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Female
15 Position
Crimp
Gold
Through Hole
D Sub
Brand: ITT Cannon
Contact Material: Copper Alloy
Current Rating: 5 A
Insulation Material: Thermoplastic (TP)
Product Type: D-Sub MIL Spec Connectors
Shell Material: Stainless Steel
Shell Plating: Stainless Steel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 130781-2286 MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8538981800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M24308 D-Subminiature Connectors

ITT Cannon M24308 D-Subminiature Connectors are designed to offer ruggedized interconnect solutions that transfer data, signal, and power in a compact design. These connectors feature a resourceful interface for mission-critical platforms and programs. ITT Cannon M24308 D-sub Connectors can be configured for in-line termination using crimp contacts and solder cup or for straight and PCB-mounted applications. These connectors feature 1000VAC at sea level DWV rating, standard and high-density configurations, solder and crimp cable versions, and fixed or float mount options. Typical applications include long-range subsonic cruise missiles, advanced shipboard communications, technology-driven UAVs, and next-generation commercial aircraft systems.