M24308/2-15P

ITT Cannon
965-M24308/2-15P
M24308/2-15P

Mfr.:

Description:
D-Sub Mil Spec Connectors M24308/2-15P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,32 € 121,32 €
106,38 € 1.063,80 €
99,73 € 2.493,25 €
98,14 € 4.907,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Female
78 Position
Crimp
Gold
Through Hole
D Sub
Brand: ITT Cannon
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Insulation Material: Thermoplastic (TP)
Product Type: D-Sub MIL Spec Connectors
Shell Material: Stainless Steel
Shell Plating: Stainless Steel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 130781-2015 MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694300
ECCN:
EAR99

M24308 D-Subminiature Connectors

ITT Cannon M24308 D-Subminiature Connectors are designed to offer ruggedized interconnect solutions that transfer data, signal, and power in a compact design. These connectors feature a resourceful interface for mission-critical platforms and programs. ITT Cannon M24308 D-sub Connectors can be configured for in-line termination using crimp contacts and solder cup or for straight and PCB-mounted applications. These connectors feature 1000VAC at sea level DWV rating, standard and high-density configurations, solder and crimp cable versions, and fixed or float mount options. Typical applications include long-range subsonic cruise missiles, advanced shipboard communications, technology-driven UAVs, and next-generation commercial aircraft systems.