M24308/2-10Z

ITT Cannon
965-M24308/2-10Z
M24308/2-10Z

Mfr.:

Description:
D-Sub Mil Spec Connectors Socket Contact,Crimp Zinc,5 ,50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,62 € 56,62 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mil Spec Connectors
Connectors
Female
50 Position
3 Row
Crimp
Straight
Gold
Panel
Brand: ITT Cannon
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Insulation: Insulated
Insulation Material: Polyester (PCT)
Product Type: D-Sub MIL Spec Connectors
Shell Material: Steel
Shell Plating: Yellow Chromate Zinc
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Wire Gauge: 28 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

M24308 D-Subminiature Connectors

ITT Cannon M24308 D-Subminiature Connectors are designed to offer ruggedized interconnect solutions that transfer data, signal, and power in a compact design. These connectors feature a resourceful interface for mission-critical platforms and programs. ITT Cannon M24308 D-sub Connectors can be configured for in-line termination using crimp contacts and solder cup or for straight and PCB-mounted applications. These connectors feature 1000VAC at sea level DWV rating, standard and high-density configurations, solder and crimp cable versions, and fixed or float mount options. Typical applications include long-range subsonic cruise missiles, advanced shipboard communications, technology-driven UAVs, and next-generation commercial aircraft systems.