KPT02A22-21P

ITT Cannon
965-KPT02A22-21P
KPT02A22-21P

Mfr.:

Description:
Circular MIL Spec Connector Conn Cir PIN 21POS Sdr StBox Mnt 21Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,20 € 64,20 €
51,51 € 515,10 €
49,68 € 1.242,00 €
46,36 € 2.318,00 €
45,64 € 4.564,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
21 Position
Pin (Male)
22-21
Receptacles
22
Box Mount
MIL-DTL-26482 I
Solder Cup
Box Mount
13 A
Gold
Copper Alloy
KPT
Bulk
Brand: ITT Cannon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Subcategory: Circular Connectors
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8535908040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.