KPSE07A10-6SWF0

ITT Cannon
695-KPSE07A10-6SWF0
KPSE07A10-6SWF0

Mfr.:

Description:
Circular MIL Spec Connector KPSE 6C 6#20 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,59 € 48,59 €
42,14 € 421,40 €
40,51 € 1.012,75 €
39,16 € 1.958,00 €
37,01 € 3.701,00 €
35,93 € 8.982,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
6 Position
Without Socket Contacts
10-06
Receptacles
10
Jam Nut
MIL-DTL-26482 I
Crimp
Panel
7.5 A
Copper Alloy
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99