KPSE06F14-19PW-FO

ITT Cannon
695-KPSE06F1419PWFO
KPSE06F14-19PW-FO

Mfr.:

Description:
Circular MIL Spec Connector KPSE 19C 19#20 PIN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,32 € 61,32 €
53,17 € 531,70 €
51,13 € 1.278,25 €
49,42 € 2.471,00 €
46,69 € 4.669,00 €
45,34 € 11.335,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
19 Position
Without Pin Contacts
14-19
Plugs
14
Straight
MIL-DTL-26482 I
Crimp
Cable
7.5 A
Copper Alloy
Brand: ITT Cannon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.