KPSE06F14-15PZ-LC

ITT Cannon
695-KPSE06F1415PZLC
KPSE06F14-15PZ-LC

Mfr.:

Description:
Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,38 € 62,38 €
54,10 € 541,00 €
52,02 € 1.300,50 €
50,28 € 2.514,00 €
47,51 € 4.751,00 €
46,13 € 11.532,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
15 Position
Pin (Male)
14-15
Plugs
14
Straight
MIL-DTL-26482 I
Crimp
Cable
7.5 A, 13 A
Copper Alloy
Brand: ITT Cannon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99