KPSE06F10-6S

ITT Cannon
965-KPSE06F106S
KPSE06F10-6S

Mfr.:

Description:
Circular MIL Spec Connector KPSE 6C 6#20 SKT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,72 € 53,72 €
48,28 € 482,80 €
47,50 € 1.187,50 €
43,10 € 2.155,00 €
41,96 € 4.196,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
6 Position
Socket (Female)
10-06
Plugs
10
Straight
MIL-DTL-26482 I
Crimp
Cable
7.5 A
Gold
Copper Alloy
KPSE
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 065073-0002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99