KPSE06E14-15PY

ITT Cannon
695-KPSE06E14-15PY
KPSE06E14-15PY

Mfr.:

Description:
Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,35 € 65,35 €
58,09 € 580,90 €
55,86 € 1.396,50 €
53,99 € 2.699,50 €
51,03 € 5.103,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
15 Position
Pin (Male)
14-15
Plugs
14
Straight
MIL-DTL-26482 I
Crimp
Cable
7.5 A, 13 A
Copper Alloy
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99