KPSE00E14-5S

ITT Cannon
965-KPSE00E145S
KPSE00E14-5S

Mfr.:

Description:
Circular MIL Spec Connector KPSE 5C 5#16 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,71 € 2.235,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
Receptacles
Wall Mount
MIL-DTL-26482 I
Wall Mount
KPSE
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 065003-0002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328.