KPSE00E14-15PW-F0

ITT Cannon
695-KPSE00E1415PWF0
KPSE00E14-15PW-F0

Mfr.:

Description:
Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,27 € 46,27 €
40,23 € 402,30 €
38,49 € 962,25 €
37,25 € 1.862,50 €
36,01 € 3.601,00 €
34,02 € 8.505,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
15 Position
Without Pin Contacts
14-15
Receptacles
14
Wall Mount
MIL-DTL-26482 I
Crimp
Wall Mount
7.5 A, 13 A
Gold
Copper Alloy
Brand: ITT Cannon
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.