KJAQ7NT17F2-NL

ITT Cannon
965-KJAQ7NT17F2-NL
KJAQ7NT17F2-NL

Mfr.:

Description:
Fibre Optic MIL Spec Connectors KJAQ ARINC Jam nut thread, rec, Shell 17 2CON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 8/4/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,76 € 295,76 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Fibre Optic MIL Spec Connectors
Receptacle
Beryllium Copper
Gold
Brand: ITT Cannon
Contact Gender: Male
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Insert Arrangement: 17-2
MIL Type: MIL-DTL38999 III
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 2 Position
Product Type: Fiber Optic MIL Spec Connectors
Series: KJAQ
Shell Style: 17
Subcategory: MIL-Spec / MIL-Type
Termination Style: Solder
Voltage Rating: 200 VAC, 250 VDC
Part # Aliases: 111550-0051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

High-Speed Copper Connectors & Contacts

ITT Cannon High-Speed Copper Connectors and Contacts feature high-bandwidth data solutions, including Quadrax, Octorax, and Twinax. These connectors and contacts deliver data rates up to 10Gbs. The KJAQ connectors and contacts use an ARINC-compliant contact system and the KJBQ connectors use a MIL-DTL 38999-compliant contact system. These connectors and contacts meet the harsh environment required by both the ARINC and 38999 specifications. Typical applications include military communication systems, handheld and vehicle platforms, military ground support systems, military computer systems, harsh environment platforms, blind mating, aerospace launch vehicles, and aircraft engines.