KJA6T11F35PN

ITT Cannon
965-KJA6T11F35PN
KJA6T11F35PN

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,23 € 6.605,75 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
REACH - SVHC:
13 Position
Pin (Male)
11-35
Plugs
11
Straight
MIL-DTL-38999 III
Crimp
Panel
5 A
Gold
Copper Alloy
KPT
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 22 AWG
Part # Aliases: 111436-0013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

KJA D38999 Style Series III Connectors

ITT Cannon KJA D38999 Style Series III Connectors offer high-density layouts with up to 128 data connections and power contacts rated up to 23A. These robust connectors are designed for a wire size range from 28AWG to 12AWG and withstand a temperature of up to +200°C. Ideal applications for ITT Cannon KJA D38999 Style Series III Connectors include military communication systems, aircraft engines, commercial business aviation, high density, low signal platforms, and blind mating.