HDX-WGCMC-07UBDL

ITT Cannon
965-HDX-WGCMC-07UBDL
HDX-WGCMC-07UBDL

Mfr.:

Description:
Circular Push Pull Connectors
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
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,24 € 2.631,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular Push Pull Connectors
RoHS:  
HDx
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 155911-0245
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

HDx Circular Push-Pull Connectors

ITT Cannon HDx Circular Push-Pull Connectors are watertight to 20-meter depth and offer 5000 mating cycles of durability and a 250VDC operational voltage rating. These connectors feature break-away or threaded locking options that enable critical USB, HDMI, or Ethernet high-speed data transmission. The HDx series connectors have a lightweight, compact design, anti-glare and non-reflective plating, and custom cabling capabilities, providing a full end-to-end partnership. ITT Cannon HDx Circular Push-Pull Connectors support high-speed data of USB 3.2 Gen 1 up to 5Gbit/s, Ethernet up to 10Gb/s, and HDMI up to 8.16Gb/s.