GDA15SA156

ITT Cannon
965-GDA15SA156
GDA15SA156

Mfr.:

Description:
D-Sub Standard Connectors DSUB 15 F GROM CRIMP G50 CAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,42 € 9.321,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
RoHS: N
15 Position
Socket (Female)
Female
Gold
Steel
Cadmium
GD
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 7.5 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 111636-0011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.