FRCIR03R-20-2S-F80-T108

ITT Cannon
965-FRCIR3R22SF
FRCIR03R-20-2S-F80-T108

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,69 € 756,90 €
74,50 € 1.862,50 €
74,45 € 3.722,50 €
74,37 € 7.437,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Connector
RoHS:  
Circular Connector
2 Position
Socket (Female)
20
Crimp
Gold
Aluminum
IP67
CIR
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 245 A
Insert Arrangement: 20-02
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 900 VAC, 1.25 kVDC
Wire Gauge: 0 AWG
Part # Aliases: 000L83663
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.