FRCIR02RFS-32A-13S-F80-T100-VO

ITT Cannon
965-FRCIR2RFS3213SF
FRCIR02RFS-32A-13S-F80-T100-VO

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,31 € 713,10 €
69,80 € 1.745,00 €
68,53 € 3.426,50 €
66,54 € 6.654,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
26 Position
Socket (Female)
32A-13
Receptacles
32
Box Mount
MIL-DTL-5015
Crimp
Box Mount
Silver
Copper
CIR
Brand: ITT Cannon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 900 VAC, 1.25 kVDC
Part # Aliases: 000945170
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.