FRCIR02RFS-18-1S-F80-T54

ITT Cannon
965-CR2RFS181SF80T54
FRCIR02RFS-18-1S-F80-T54

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,64 € 946,40 €
89,53 € 2.238,25 €
87,47 € 4.373,50 €
86,37 € 8.637,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS:  
20 Position
Socket (Female)
18-01
Receptacles
18
Box Mount
MIL-DTL-5015
Crimp
Box Mount
22 A
Gold
Copper
CIR
Brand: ITT Cannon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Epoxyurethanic Varnish
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 18 AWG to 16 AWG
Part # Aliases: 000872830
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.