FRCIR01CF-36-10SW-F80-T108-VO

ITT Cannon
965-FRCIR1CF361SWFVO
FRCIR01CF-36-10SW-F80-T108-VO

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,25 € 1.322,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS:  
96 Position
Socket (Female)
36-10
Receptacles
36
In-Line
MIL-DTL-5015
Crimp
Cable
Gold
Copper
CIR
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Part # Aliases: 000978150
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99