FRCIR01AF-32-7S-F80

ITT Cannon
965-FRCIR1F327S
FRCIR01AF-32-7S-F80

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,66 € 1.806,60 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
70 Position
Socket (Female)
32-07
Receptacles
32
In-Line
MIL-DTL-5015
Crimp
Cable
22 A, 41 A
Silver
Copper
CIR
Brand: ITT Cannon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 12 AWG, AWG 18 to 16 AWG
Part # Aliases: Z101371
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.