FRCIR00LCF-16S-8S-F80

ITT Cannon
965-FRCIRLCF16S8S
FRCIR00LCF-16S-8S-F80

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,72 € 1.507,20 €
145,31 € 3.632,75 €
144,21 € 7.210,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Connector
RoHS: N
Circular Connector
10 Position
Socket (Female)
16S
Crimp
Silver
Aluminum
IP67
CIR
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 22 A
Insert Arrangement: 16S-08
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Cadmium
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Wire Gauge: 18 AWG to 16 AWG
Part # Aliases: 000L83418
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.