DM53745-1

ITT Cannon
965-DM537451
DM53745-1

Mfr.:

Description:
D-Sub Contacts DSUB PIN COAX HP SOD G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.179

Stock:
3.179
Can Dispatch Immediately
On Order:
1.735
Expected 7/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,92 € 29,20 €
2,85 € 71,25 €
2,64 € 132,00 €
2,59 € 259,00 €
2,52 € 630,00 €
2,47 € 1.235,00 €
2,39 € 2.390,00 €
2,33 € 5.825,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Contacts
REACH - SVHC:
Brand: ITT Cannon
Filtered: -
Product Type: D-Sub Contacts
Series: KPT
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 2,026 g
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

ITT Cannon D-Subminiature Connectors are engineered to perform in the harshest environments. Originally designed for aircraft radio systems, ITT Cannon D-Sub Connectors are a multi-purpose interconnect solution. These D-Sub connectors are versatile connectors ideal for rocket launches, satellite systems, commercial avionics, and factory equipment. Cannon D-Sub configurations include combo D/mix power and signal, standard, high, or double-density, filtered, hermetic, MIL-DTL-24308, high-reliability/space grade, and cost effective.