DD121073-53

ITT Cannon
965-DD12107353
DD121073-53

Mfr.:

Description:
D-Sub Backshells DSUB DD B/S MET PLA 50 D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,58 € 20,58 €
20,57 € 205,70 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Backshells
Snap Together Backshell
D
Nickel
50 Position
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: -
Product Type: D-Sub Backshells
Factory Pack Quantity: 172
Subcategory: D-Sub Connectors
Part # Aliases: 121073-0053
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99