DCMM17W5PC

ITT Cannon
695-DCMM17W5PC
DCMM17W5PC

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 17W5M PCB RA G50 ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,10 € 43,10 €
37,48 € 374,80 €
35,85 € 896,25 €
34,70 € 1.735,00 €
33,54 € 3.354,00 €
31,69 € 7.922,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mixed Contact Connectors
17W5
17 Position
Through Hole
Straight
Solder Cup
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: C
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.