DCM8W8SA197

ITT Cannon
965-DCM8W8SA197
DCM8W8SA197

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 8W8 F SOD G TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
706
Expected 7/27/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
8,32 € 83,20 €
7,94 € 198,50 €
7,32 € 307,44 €
7,10 € 596,40 €
6,21 € 1.564,92 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
8 Position
Through Hole
Straight
Solder Cup
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: Mixed Contact D-Sub Connectors
Series: KPT
Shell Material: Steel
Shell Plating: Tin over Nickel
Shell Size: DC
Factory Pack Quantity: 42
Subcategory: D-Sub Connectors
Unit Weight: 15,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

ITT Cannon D-Subminiature Connectors are engineered to perform in the harshest environments. Originally designed for aircraft radio systems, ITT Cannon D-Sub Connectors are a multi-purpose interconnect solution. These D-Sub connectors are versatile connectors ideal for rocket launches, satellite systems, commercial avionics, and factory equipment. Cannon D-Sub configurations include combo D/mix power and signal, standard, high, or double-density, filtered, hermetic, MIL-DTL-24308, high-reliability/space grade, and cost effective.