DC121073-152

ITT Cannon
965-DC121073152
DC121073-152

Mfr.:

Description:
D-Sub Backshells DSUB DC B/S MET PLA STR SHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155
Can Dispatch Immediately
On Order:
344
Expected 10/6/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 23,68 €
20,03 € 200,30 €
18,51 € 462,75 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Backshells
RoHS:  
Snap Together Backshells
C
Nickel
37 Position
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: -
Product Type: D-Sub Backshells
Factory Pack Quantity: 172
Subcategory: D-Sub Connectors
Part # Aliases: 121073-0152
Unit Weight: 38,374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99