DBMMG9X4SJ

ITT Cannon
695-DBMMG9X4SJ
DBMMG9X4SJ

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 9W4F PCB RA G G50 X ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,93 € 119,93 €
110,06 € 1.100,60 €
105,83 € 2.645,75 €
102,30 € 5.115,00 €
96,65 € 9.665,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mixed Contact Connectors
RoHS: N
9W4
9 Position
Through Hole
Right Angle
Solder Pin
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7.5 A
Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steek
Shell Plating: Tin
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99