DBMMD17X2PJ

ITT Cannon
695-DBMMD17X2PJ
DBMMD17X2PJ

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 17W2M PCB RA D G50 X ZIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €
100,26 € 1.002,60 €
96,40 € 2.410,00 €
93,18 € 4.659,00 €
88,05 € 8.805,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Mixed Contact Connectors
RoHS: N
17W2
17 Position
Through Hole
Right Angle
Solder Pin
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7.5 A
Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steek
Shell Plating: Tin
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99