DBMC25PJK87

ITT Cannon
965-DBMC25PJK87
DBMC25PJK87

Mfr.:

Description:
D-Sub Standard Connectors DSUB 25M PCB RA C GF TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,15 € 44,15 €
36,23 € 1.811,50 €
35,33 € 3.533,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
25 Position
Pin (Male)
Gold
Steel
Nickel
KPT
Brand: ITT Cannon
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Product Type: D-Sub Standard Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 053513-2523
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99