DAMM3W3SA101

ITT Cannon
965-DAMM3W3SA101
DAMM3W3SA101

Mfr.:

Description:
Circular MIL Spec Connector COMBO 3W3 F SOD G50 A101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,29 € 12,29 €
11,95 € 119,50 €
11,80 € 826,00 €
11,67 € 3.267,60 €
11,51 € 6.445,60 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
3 Position
Socket (Female)
7.5 A
Gold
Copper
KPT
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular MIL Spec Connector
Shell Material: Steel
Shell Plating: Cadmium
Factory Pack Quantity: 70
Subcategory: Circular Connectors
Part # Aliases: 051521-0104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99