DAMM-26SZ-F225

ITT Cannon
965-DAMM-26SZ-F225
DAMM-26SZ-F225

Mfr.:

Description:
D-Sub High Density Connectors D*M High DensityStraight Contact (.183" LNG X .020" DIA) (.125" Applicable Board Thickness)Stainless Steel TAB ShellsReceptacleStraight PCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,08 € 4.304,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Female
Through Hole
Straight
5 A
D*M High Density
Brand: ITT Cannon
Mounting Style: PCB Mount
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Stainless Steel
Shell Size: A
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.