DAMM-26PD

ITT Cannon
965-DAMM-26PD
DAMM-26PD

Mfr.:

Description:
D-Sub High Density Connectors D*M High Density90 Contact W/PPS Bracket (.127" LNG X .020" DIA) (.062" Applicable Board Thickness)Yellow Chromate Over ZINCPlug90 Degree PCB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 3/11/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,26 € 67,26 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub High Density Connectors
RoHS: N
Male
Solder Pin
Right Angle
Gold
7.5 A
D*M High Density
Brand: ITT Cannon
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation: Insulated
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Size: 26
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 053812-0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

D-Subminiature Connectors

ITT Cannon D-Subminiature Connectors are engineered to perform in the harshest environments. Originally designed for aircraft radio systems, ITT Cannon D-Sub Connectors are a multi-purpose interconnect solution. These D-Sub connectors are versatile connectors ideal for rocket launches, satellite systems, commercial avionics, and factory equipment. Cannon D-Sub configurations include combo D/mix power and signal, standard, high, or double-density, filtered, hermetic, MIL-DTL-24308, high-reliability/space grade, and cost effective.