DAMM-26PD-A101

ITT Cannon
965-DAMM-26PD-A101
DAMM-26PD-A101

Mfr.:

Description:
D-Sub High Density Connectors D*M High Density90 Contact W/PPS Bracket (.127" LNG X .020" DIA) (.062" Applicable Board Thickness)Yellow Chromate Over CadmiumPlug90 Degree PCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,16 € 3.808,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub High Density Connectors
RoHS: N
26 Position
3 Row
Male
Through Hole
Straight
5 A
D*M High Density
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Cadmium
Shell Size: A
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99