DAMA15S

ITT Cannon
965-DAMA-15S
DAMA15S

Mfr.:

Description:
D-Sub Standard Connectors DSUB 15 F CRIMP G ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
309
Expected 7/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,09 € 39,09 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
RoHS: N
15 Position
Socket (Female)
Crimp
Wire
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Zinc
Unfiltered
Brand: ITT Cannon
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insulation Material: Thermoplastic (TP)
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 050910-0002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

ITT Cannon D-Subminiature Connectors are engineered to perform in the harshest environments. Originally designed for aircraft radio systems, ITT Cannon D-Sub Connectors are a multi-purpose interconnect solution. These D-Sub connectors are versatile connectors ideal for rocket launches, satellite systems, commercial avionics, and factory equipment. Cannon D-Sub configurations include combo D/mix power and signal, standard, high, or double-density, filtered, hermetic, MIL-DTL-24308, high-reliability/space grade, and cost effective.