CT2-14S-7SSA232

ITT Cannon
695-CT2-14S-7SSA232
CT2-14S-7SSA232

Mfr.:

Description:
Circular MIL Spec Connector ER 3C 3#16S SKT RECP A232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,25 € 29,25 €
24,86 € 248,60 €
23,74 € 593,50 €
22,98 € 1.149,00 €
22,21 € 2.221,00 €
20,98 € 5.245,00 €
20,37 € 10.185,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
3 Position
Socket (Female)
14S-07
Receptacles
14S
Box Mount
MIL-DTL-5015
Solder
Box Mount
13 A
Copper Alloy
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.