CT2-14S-1SS

ITT Cannon
695-CT2-14S-1SS
CT2-14S-1SS

Mfr.:

Description:
Circular MIL Spec Connector ER 3C 3#16S SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,90 € 31,90 €
27,11 € 271,10 €
25,89 € 647,25 €
25,05 € 1.252,50 €
24,22 € 2.422,00 €
22,88 € 5.720,00 €
22,21 € 11.105,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
KPT
Receptacles
Brand: ITT Cannon
MIL Type: MIL-DTL-5015
Mounting Angle: Straight
Mounting Style: Box Mount
Product Type: Circular MIL Spec Connector
Shell Style: Box Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99