CB6F10SL-4PCA232

ITT Cannon
695-CB6F10SL-4PCA232
CB6F10SL-4PCA232

Mfr.:

Description:
Circular MIL Spec Connector CB 2C 2#16S PIN PLUG A232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,28 € 75,28 €
66,92 € 669,20 €
64,35 € 1.608,75 €
62,20 € 3.110,00 €
58,78 € 5.878,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
2 Position
Pin (Male)
10SL-04
Plugs
10SL
Straight
MIL-DTL-5015
Crimp
Cable
13 A
Copper Alloy
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.