CB6D36-5PC

ITT Cannon
965-CB6D36-5PC
CB6D36-5PC

Mfr.:

Description:
Circular MIL Spec Connector CB 4C 4#0 PIN PLUG UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,87 € 363,87 €
330,98 € 3.309,80 €
319,11 € 7.977,75 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
4 Position
Socket (Female)
36-05
Plugs
36
Straight
MIL-DTL-5015
Crimp
Cable
245 A
Silver
Copper Alloy
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0