CB2-20-27SHAU

ITT Cannon
695-CB2-20-27SHAU
CB2-20-27SHAU

Mfr.:

Description:
Circular MIL Spec Connector CB 14C 14#16 SKT RECP BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,37 € 107,37 €
97,91 € 979,10 €
94,14 € 2.353,50 €
91,01 € 4.550,50 €
86,01 € 8.601,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
14 Position
Socket (Female)
20-27
Receptacles
20
Box Mount
MIL-DTL-5015
PC Pin
Box Mount
13 A
Gold
Copper Alloy
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.