APD-2CP-K2

ITT Cannon
965-APD-2CP-K2
APD-2CP-K2

Mfr.:

Description:
Automotive Connectors APD-2CP-K2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 2.990,00 €
5,28 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Plug (Male)
Gray
APD
Brand: ITT Cannon
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Type: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10 MOhms
Material: Polyamide (PA)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 140 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 48 VDC
Part # Aliases: 121583-0009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536694030
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.