APD-1AP-K2

ITT Cannon
965-APD-1AP-K2
APD-1AP-K2

Mfr.:

Description:
Automotive Connectors APD-1AP-K2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
500
Expected 8/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
4,67 € 46,70 €
4,45 € 89,00 €
4,09 € 204,50 €
3,78 € 378,00 €
3,51 € 702,00 €
3,43 € 1.715,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Crimp
Black
APD
Brand: ITT Cannon
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Type: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10 MOhms
Material: Polyamide (PA)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 140 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 48 VDC
Part # Aliases: 121583-0004
Unit Weight: 12,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.