330-8674-024

ITT Cannon
965-330-8674-024
330-8674-024

Mfr.:

Description:
Automotive Connectors PRESSIN CONTACT AU0,8 0,75-1,5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,80 € 78.000,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Contacts
Crimp
Gold
KPT
Brand: ITT Cannon
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 12 A
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Part # Aliases: PRESSIN CONTACT AU0,8 0,75-1,5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99