330-8672-008

Sure-Seal
965-330-8672-008
330-8672-008

Mfr.:

Description:
Automotive Connectors 330-8672-008

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,62 € 5.810,00 €

Product Attribute Attribute Value Select Attribute
Sure-Seal
Product Category: Automotive Connectors
RoHS:  
Contacts
Crimp
Sure-Seal
Brand: Sure-Seal
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Wire Gauge: 14 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SURE-SEAL D-Sub/Circular Standard Connectors

ITT Cannon SURE-SEAL D-Sub/Circular Standard Connectors are fully sealed connectors that operate at 48VDC voltage. These IP67-rated connectors feature a 10MΩ minimum insulation resistance, 10mΩ contact resistance, 30N minimum contact retention and up to 95% RH humidity range. The SURE-SEAL connectors also feature a simple design, chemical resistance, polarisation against mismatches and are environmentally sealed. These connectors are reliable and watertight and ideal for manufacturers of heavy vehicles, trucks, buses, motorcycles and agricultural equipment. Typical applications include golf carts, outdoor lighting, portable construction signs and insulation monitors in electric buses.