330-5291-055

ITT Cannon
965-330-5291-055
330-5291-055

Mfr.:

Description:
D-Sub Contacts DSUB CON D*MA P 20-22 G50 NM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
990
Expected 10/12/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
5,79 € 57,90 €
5,50 € 137,50 €
5,48 € 274,00 €
5,32 € 1.330,00 €
5,25 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Contacts
Pin (Male)
Gold
20 AWG to 18 AWG
Crimp
Brand: ITT Cannon
Product Type: D-Sub Contacts
Series: KPT
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.