2DB52SBR

ITT Cannon
965-2DB52SBR
2DB52SBR

Mfr.:

Description:
D-Sub High Density Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,39 € 237,39 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub High Density Connectors
52 Position
Crimp
Right Angle
Gold
KPT
Brand: ITT Cannon
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Cadmium
Shell Size: 3 (B)
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096262-0088
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.