248-8516-000

ITT Cannon
965-248-8516-000
248-8516-000

Mfr.:

Description:
Circular MIL Spec Connector DUMMY RECEPTACLE REAR PANEL MOUNT CA3105-B # 16S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,41 € 834,10 €
82,51 € 2.062,75 €
79,25 € 3.962,50 €
77,94 € 7.794,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
CA Bayonet
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: DUMMY RECEPTACLE REAR PANEL MOUNT CA3105-B # 16S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8536694040
ECCN:
EAR99

CA Bayonet Connectors

ITT Cannon CA Bayonet Connectors are a reverse bayonet connection solution constructed per VG95234 standards for durability and high-performance in demanding environments. These connectors feature a 120° bayonet locking mechanism that provides a secure connection and fast mating and unmating. Additionally, CA connectors provide excellent shock, vibration, and environmental resistance. The bayonet connectors operate within a -55°C to +125°C temperature range and have a maximum current rating of up to 245A. ITT Cannon CA Bayonet Connectors are suitable for industrial equipment, ground-based power systems, military ground vehicles, and rail applications.