217-8524-120

ITT Cannon
965-217-8524-120
217-8524-120

Mfr.:

Description:
Circular MIL Spec Connector 2178524120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,96 € 1.996,00 €
19,66 € 4.915,00 €
19,50 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS:  
CA Bayonet
Brand: ITT Cannon
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616100099
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CA Bayonet Connectors

ITT Cannon CA Bayonet Connectors are a reverse bayonet connection solution constructed per VG95234 standards for durability and high-performance in demanding environments. These connectors feature a 120° bayonet locking mechanism that provides a secure connection and fast mating and unmating. Additionally, CA connectors provide excellent shock, vibration, and environmental resistance. The bayonet connectors operate within a -55°C to +125°C temperature range and have a maximum current rating of up to 245A. ITT Cannon CA Bayonet Connectors are suitable for industrial equipment, ground-based power systems, military ground vehicles, and rail applications.